NVT2010BQ,118 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 1 582
Unit Price: 30,45000 Kč
Datasheet
Voltage Level Translator Bidirectional 1 Circuit 10 Channel 24-DHVQFN (5.5x3.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NVT2010BQ,118

DigiKey Part Number
2832-NVT2010BQ,118-TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
NVT2010BQ,118
Description
IC XLTR VL BIDIR 24-DHVQFN
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 10 Channel 24-DHVQFN (5.5x3.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - VCCB
1.8 V ~ 5.5 V
Manufacturer
NXP USA Inc.
Output Type
Open Drain, Push-Pull
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 85°C (TA)
Part Status
Obsolete
Features
Auto-Direction Sensing
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
24-VFQFN Exposed Pad
Number of Circuits
1
Supplier Device Package
24-DHVQFN (5.5x3.5)
Channels per Circuit
10
Base Product Number
Voltage - VCCA
1 V ~ 3.6 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NVT2010BS,115NXP USA Inc.1 582568-8698-1-ND30,45000 KčSimilar
In-Stock: 1 703
Non-Cancelable/Non-Returnable
MARKETPLACE PRODUCT
Will ship in approximately 2 days from Flip Electronics
A separate 7 349,30 Kč flat rate shipping fee will apply
Unavailable in your selected currency
This product is unavailable in your selected currency. To purchase this product select an available currency below.