LCD Driver 64-TQFP (10x10)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA85176H/Q900/1,5

DigiKey Part Number
568-5108-2-ND - Tape & Reel (TR)
568-5108-1-ND - Cut Tape (CT)
568-5108-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA85176H/Q900/1,5
Description
IC DRVR 40 SEGMENT 64TQFP
Customer Reference
Detailed Description
LCD Driver 64-TQFP (10x10)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
3.5 µA
Manufacturer
NXP USA Inc.
Voltage - Supply
1.8V ~ 5.5V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 95°C
Part Status
Obsolete
Mounting Type
Surface Mount
Display Type
LCD
Package / Case
64-TQFP
Configuration
40 Segment
Supplier Device Package
64-TQFP (10x10)
Interface
I2C
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA85162T/Q900/1YNXP USA Inc.0568-PCA85162T/Q900/1YTR-ND32,56654 KčMFR Recommended
In-Stock: 7 343
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
163,83000 Kč63,83 Kč
1047,70700 Kč477,07 Kč
2543,67600 Kč1 091,90 Kč
10039,24320 Kč3 924,32 Kč
25037,13036 Kč9 282,59 Kč
50035,85576 Kč17 927,88 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50034,28175 Kč51 422,62 Kč
3 00033,51141 Kč100 534,23 Kč
4 50033,12584 Kč149 066,28 Kč
Manufacturers Standard Package
Unit Price without VAT:63,83000 Kč
Unit Price with VAT:77,23430 Kč