LCD Driver 48-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA85162T/Q900/1Y

DigiKey Part Number
568-PCA85162T/Q900/1YTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PCA85162T/Q900/1Y
Description
LCD DRIVER
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LCD Driver 48-TSSOP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Display Type
LCD
Configuration
32 Segment
Interface
I2C
Digits or Characters
8 Characters, 16 Characters, 128 Elements
Current - Supply
3.5 µA
Voltage - Supply
1.8V ~ 5.5V
Operating Temperature
-40°C ~ 95°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
48-TFSOP (0.240", 6.10mm Width)
Supplier Device Package
48-TSSOP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00030,79357 Kč61 587,14 Kč
4 00030,13754 Kč120 550,16 Kč
6 00029,80894 Kč178 853,64 Kč
Manufacturers Standard Package
Unit Price without VAT:30,79357 Kč
Unit Price with VAT:37,26022 Kč