SE97BTP,547 | |
|---|---|
DigiKey Part Number | 568-5055-2-ND - Tape & Reel (TR) 568-5055-1-ND - Cut Tape (CT) 568-5055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SE97BTP,547 |
Description | IC TEMP SENSOR DIMM 8HWSON |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Temp Monitoring System (Sensor), DIMM DDR Memory -40°C ~ 125°C Internal Sensor I2C/SMBus Output 8-HWSON (2x3) |
Datasheet | Datasheet |
EDA/CAD Models | SE97BTP,547 Models |
Category | Output Type I2C/SMBus |
Manufacturer NXP USA Inc. | Output Alarm Yes |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Output Fan Yes |
Part Status Active | Voltage - Supply 3V ~ 3.6V |
Function Temp Monitoring System (Sensor), DIMM DDR Memory | Operating Temperature -40°C ~ 125°C |
Sensor Type Internal | Mounting Type Surface Mount |
Sensing Temperature -40°C ~ 125°C | Package / Case 8-WFDFN Exposed Pad |
Accuracy ±3°C(Max) | Supplier Device Package 8-HWSON (2x3) |
Topology ADC (Sigma Delta), Comparator, Register Bank | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,56000 Kč | 28,56 Kč |
| 5 | 25,24000 Kč | 126,20 Kč |
| 10 | 24,02200 Kč | 240,22 Kč |
| 25 | 22,53520 Kč | 563,38 Kč |
| 50 | 21,52720 Kč | 1 076,36 Kč |
| 100 | 20,60530 Kč | 2 060,53 Kč |
| 500 | 18,74996 Kč | 9 374,98 Kč |
| 1 000 | 18,05996 Kč | 18 059,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 16,84748 Kč | 67 389,92 Kč |
| 8 000 | 16,31550 Kč | 130 524,00 Kč |
| 12 000 | 16,02499 Kč | 192 299,88 Kč |
| Unit Price without VAT: | 28,56000 Kč |
|---|---|
| Unit Price with VAT: | 34,55760 Kč |