RF Directional Coupler UHF, VHF 30MHz ~ 520MHz 19 ± 0.5dB 6-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RDC-20-52-10W+

DigiKey Part Number
3157-RDC-20-52-10W+TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RDC-20-52-10W+
Description
19 DB SMT BI-DIRECTIONAL COUPLER
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Directional Coupler UHF, VHF 30MHz ~ 520MHz 19 ± 0.5dB 6-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Mini-Circuits
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Coupler Type
Standard
Frequency
30MHz ~ 520MHz
Coupling Factor
19 ± 0.5dB
Applications
UHF, VHF
Insertion Loss
-
Power - Max
-
Isolation
-
Return Loss
28dB
Package / Case
6-SMD, No Lead
Supplier Device Package
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
500354,27994 Kč177 139,97 Kč
Manufacturers Standard Package
Unit Price without VAT:354,27994 Kč
Unit Price with VAT:428,67873 Kč