PCA9306DP,118 | |
|---|---|
DigiKey Part Number | 568-4214-2-ND - Tape & Reel (TR) 568-4214-1-ND - Cut Tape (CT) 568-4214-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306DP,118 |
Description | IC XLTR VL BIDIR 8-TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306DP,118 Models |
Category | Voltage - VCCB 1.8 V ~ 5.5 V |
Manufacturer NXP USA Inc. | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) |
Number of Circuits 1 | Supplier Device Package 8-TSSOP |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 1 V ~ 3.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,59000 Kč | 16,59 Kč |
| 10 | 11,88500 Kč | 118,85 Kč |
| 25 | 10,68360 Kč | 267,09 Kč |
| 100 | 9,36090 Kč | 936,09 Kč |
| 250 | 8,73096 Kč | 2 182,74 Kč |
| 500 | 8,35048 Kč | 4 175,24 Kč |
| 1 000 | 8,03719 Kč | 8 037,19 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 7,70677 Kč | 19 266,92 Kč |
| 5 000 | 7,50758 Kč | 37 537,90 Kč |
| 7 500 | 7,40787 Kč | 55 559,03 Kč |
| 12 500 | 7,29734 Kč | 91 216,75 Kč |
| 17 500 | 7,23275 Kč | 126 573,12 Kč |
| 25 000 | 7,19349 Kč | 179 837,25 Kč |
| Unit Price without VAT: | 16,59000 Kč |
|---|---|
| Unit Price with VAT: | 20,07390 Kč |