Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-MSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PI6ULS5V9306M8-13

DigiKey Part Number
31-PI6ULS5V9306M8-13TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PI6ULS5V9306M8-13
Description
IC XLTR VL BIDIR 8-MSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-MSOP
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Channels per Circuit
2
Manufacturer
Diodes Incorporated
Voltage - VCCA
0.9 V ~ 3.3 V
Series
Voltage - VCCB
1.8 V ~ 5 V
Packaging
Tape & Reel (TR)
Output Type
Open Drain, Push-Pull
Part Status
Active
Operating Temperature
-40°C ~ 85°C (TA)
Translator Type
Voltage Level
Mounting Type
Surface Mount
Channel Type
Bidirectional
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Number of Circuits
1
Supplier Device Package
8-MSOP
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,90874 Kč12 271,85 Kč
Manufacturers Standard Package
Unit Price without VAT:4,90874 Kč
Unit Price with VAT:5,93958 Kč