PCA9306GM,125 | |
|---|---|
DigiKey Part Number | 568-4187-2-ND - Tape & Reel (TR) 568-4187-1-ND - Cut Tape (CT) 568-4187-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9306GM,125 |
Description | IC XLTR VL BIDIR 8-XQFNU |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 2 Channel 8-XQFNU (1.6x1.6) |
Datasheet | Datasheet |
EDA/CAD Models | PCA9306GM,125 Models |
Category | Voltage - VCCB 1.8 V ~ 5.5 V |
Manufacturer NXP USA Inc. | Output Type Open Drain |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Features Auto-Direction Sensing |
Translator Type Voltage Level | Mounting Type Surface Mount |
Channel Type Bidirectional | Package / Case 8-XFQFN Exposed Pad |
Number of Circuits 1 | Supplier Device Package 8-XQFNU (1.6x1.6) |
Channels per Circuit 2 | Base Product Number |
Voltage - VCCA 1 V ~ 3.6 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,06000 Kč | 18,06 Kč |
| 10 | 12,95600 Kč | 129,56 Kč |
| 25 | 11,66640 Kč | 291,66 Kč |
| 100 | 10,24070 Kč | 1 024,07 Kč |
| 250 | 9,55996 Kč | 2 389,99 Kč |
| 500 | 9,14924 Kč | 4 574,62 Kč |
| 1 000 | 8,81139 Kč | 8 811,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 8,30455 Kč | 33 218,20 Kč |
| 8 000 | 8,11620 Kč | 64 929,60 Kč |
| 12 000 | 8,02187 Kč | 96 262,44 Kč |
| 20 000 | 7,91740 Kč | 158 348,00 Kč |
| Unit Price without VAT: | 18,06000 Kč |
|---|---|
| Unit Price with VAT: | 21,85260 Kč |