I2C Controller Parallel Interface 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9665PW,118

DigiKey Part Number
568-4070-2-ND - Tape & Reel (TR)
568-4070-1-ND - Cut Tape (CT)
568-4070-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9665PW,118
Description
IC CNTRLR PARALLEL/I2C 20TSSOP
Customer Reference
Detailed Description
I2C Controller Parallel Interface 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9665PW,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
Parallel
Manufacturer
NXP USA Inc.
Voltage - Supply
2.3V ~ 3.6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Current - Supply
100µA
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
DigiKey Programmable
Not Verified
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Protocol
I2C
Supplier Device Package
20-TSSOP
Function
Controller
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9665PW/S911,118NXP USA Inc.0PCA9665PW/S911,118-ND32,33692 KčParametric Equivalent
In-Stock: 1 012
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
183,15000 Kč83,15 Kč
1062,80500 Kč628,05 Kč
2557,68560 Kč1 442,14 Kč
10052,06870 Kč5 206,87 Kč
25049,38980 Kč12 347,45 Kč
50048,09718 Kč24 048,59 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:83,15000 Kč
Unit Price with VAT:100,61150 Kč