Parametric Equivalent

PCA9665PW/S911,118 | |
|---|---|
DigiKey Part Number | PCA9665PW/S911,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PCA9665PW/S911,118 |
Description | IC CNTRLR PARALLEL/I2C 20TSSOP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | I2C Controller Parallel Interface 20-TSSOP |
Datasheet | Datasheet |
Category | Interface Parallel |
Manufacturer NXP USA Inc. | Voltage - Supply 2.3V ~ 3.6V |
Packaging Tape & Reel (TR) | Current - Supply 100µA |
Part Status Active | Operating Temperature -40°C ~ 85°C |
DigiKey Programmable Not Verified | Package / Case 20-TSSOP (0.173", 4.40mm Width) |
Protocol I2C | Supplier Device Package 20-TSSOP |
Function Controller | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PCA9665PW,118 | NXP USA Inc. | 1 012 | 568-4070-1-ND | 83,15000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,33692 Kč | 80 842,30 Kč |
| Unit Price without VAT: | 32,33692 Kč |
|---|---|
| Unit Price with VAT: | 39,12767 Kč |


