PCA9635PW,118 | |
|---|---|
DigiKey Part Number | 568-4067-2-ND - Tape & Reel (TR) 568-4067-1-ND - Cut Tape (CT) 568-4067-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PCA9635PW,118 |
Description | IC LED DRVR LIN PWM 25MA 28TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 16 Output Linear I2C Dimming 25mA 28-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | PCA9635PW,118 Models |
Category | Current - Output / Channel 25mA |
Manufacturer NXP USA Inc. | Frequency 100kHz ~ 1MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Dimming I2C |
Part Status Active | Applications Backlight |
Type Linear | Operating Temperature -40°C ~ 85°C (TA) |
Internal Switch(s) Yes | Mounting Type Surface Mount |
Number of Outputs 16 | Package / Case 28-TSSOP (0.173", 4.40mm Width) |
Voltage - Supply (Min) 2.3V | Supplier Device Package 28-TSSOP |
Voltage - Supply (Max) 5.5V | Base Product Number |
Voltage - Output 5.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 61,31000 Kč | 61,31 Kč |
| 10 | 45,79700 Kč | 457,97 Kč |
| 25 | 41,92040 Kč | 1 048,01 Kč |
| 100 | 37,65360 Kč | 3 765,36 Kč |
| 250 | 35,61764 Kč | 8 904,41 Kč |
| 500 | 34,92850 Kč | 17 464,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 32,94183 Kč | 82 354,58 Kč |
| 5 000 | 32,28686 Kč | 161 434,30 Kč |
| Unit Price without VAT: | 61,31000 Kč |
|---|---|
| Unit Price with VAT: | 74,18510 Kč |