LED Driver IC 8 Output Power Switch I2C Dimming 25mA 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9634PW,118

DigiKey Part Number
568-4066-2-ND - Tape & Reel (TR)
568-4066-1-ND - Cut Tape (CT)
568-4066-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9634PW,118
Description
IC LED DRVR PS I2C 25MA 20TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Power Switch I2C Dimming 25mA 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9634PW,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output / Channel
25mA
Manufacturer
NXP USA Inc.
Frequency
25MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
I2C
Part Status
Active
Applications
Backlight
Type
Power Switch
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
8
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Voltage - Supply (Min)
2.3V
Supplier Device Package
20-TSSOP
Voltage - Supply (Max)
5.5V
Base Product Number
Voltage - Output
5.5V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 19 179
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
141,79000 Kč41,79 Kč
1030,84600 Kč308,46 Kč
2528,08680 Kč702,17 Kč
10025,05900 Kč2 505,90 Kč
25023,61268 Kč5 903,17 Kč
50022,75554 Kč11 377,77 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50021,67901 Kč54 197,53 Kč
5 00021,21378 Kč106 068,90 Kč
7 50020,98087 Kč157 356,52 Kč
Manufacturers Standard Package
Unit Price without VAT:41,79000 Kč
Unit Price with VAT:50,56590 Kč