Buffer, Accelerator 1 Channel 400kHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9514ADP,118

DigiKey Part Number
568-3366-2-ND - Tape & Reel (TR)
568-3366-1-ND - Cut Tape (CT)
568-3366-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9514ADP,118
Description
IC ACCELERATR I2C HOTSWAP 8TSSOP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buffer, Accelerator 1 Channel 400kHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9514ADP,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Channels
1
Manufacturer
NXP USA Inc.
Capacitance - Input
1.9 pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
2.7V ~ 5.5V
Part Status
Active
Current - Supply
3.5mA
Type
Buffer, Accelerator
Operating Temperature
-40°C ~ 85°C
Applications
I2C - Hotswap
Mounting Type
Surface Mount
Input
2-Wire Bus
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Output
2-Wire Bus
Supplier Device Package
8-TSSOP
Data Rate (Max)
400kHz
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (29)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
LTC4313IMS8-1#PBFAnalog Devices Inc.1 882LTC4313IMS8-1#PBF-ND189,82000 KčDirect
LTC4313IMS8-2#PBFAnalog Devices Inc.1 148505-LTC4313IMS8-2#PBF-ND189,82000 KčDirect
LTC4313IMS8-3#PBFAnalog Devices Inc.174505-LTC4313IMS8-3#PBF-ND189,82000 KčDirect
LTC4313IMS8-3#TRPBFAnalog Devices Inc.5 152LTC4313IMS8-3#TRPBFCT-ND189,82000 KčDirect
TCA4311ADGKRTexas Instruments292296-28328-1-ND66,56000 KčDirect
In-Stock: 1 881
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
159,42000 Kč59,42 Kč
1044,34800 Kč443,48 Kč
2540,56800 Kč1 014,20 Kč
10036,41680 Kč3 641,68 Kč
25034,43672 Kč8 609,18 Kč
50033,72362 Kč16 861,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50031,83095 Kč79 577,38 Kč
5 00031,19417 Kč155 970,85 Kč
Manufacturers Standard Package
Unit Price without VAT:59,42000 Kč
Unit Price with VAT:71,89820 Kč