PCA9633TK,118 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 8 613
Unit Price: 39,69000 Kč
Datasheet
LED Driver IC 4 Output Power Switch I2C Dimming 25mA 8-HVSON (3x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9633TK,118

DigiKey Part Number
568-3239-2-ND - Tape & Reel (TR)
568-3239-1-ND - Cut Tape (CT)
568-3239-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9633TK,118
Description
IC LED DRIVER PS PWM 25MA 8HVSON
Customer Reference
Detailed Description
LED Driver IC 4 Output Power Switch I2C Dimming 25mA 8-HVSON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
PCA9633TK,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Output
5.5V
Manufacturer
NXP USA Inc.
Current - Output / Channel
25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Dimming
I2C
Part Status
Obsolete
Applications
Backlight
Type
Power Switch
Operating Temperature
-40°C ~ 85°C (TA)
Internal Switch(s)
Yes
Mounting Type
Surface Mount
Number of Outputs
4
Package / Case
8-VFDFN Exposed Pad
Voltage - Supply (Min)
2.3V
Supplier Device Package
8-HVSON (3x3)
Voltage - Supply (Max)
5.5V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCA9632TK,118NXP USA Inc.8 613568-8715-1-ND39,69000 KčParametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes