HEF4794BT-Q100J is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nexperia USA Inc.
In Stock: 2
Unit Price: 13,41000 Kč
Datasheet
LED Driver IC 8 Output Linear Shift Register Dimming 40mA 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4794BT-Q100J

DigiKey Part Number
1727-HEF4794BT-Q100JTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
HEF4794BT-Q100J
Description
IC LED DRIVER LINEAR 40MA 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
LED Driver IC 8 Output Linear Shift Register Dimming 40mA 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Max)
15V
Manufacturer
Nexperia USA Inc.
Current - Output / Channel
40mA
Series
Frequency
28MHz
Packaging
Tape & Reel (TR)
Operating Temperature
-40°C ~ 125°C (TA)
Part Status
Active
Grade
Automotive
Type
Linear
Qualification
AEC-Q100
Topology
Shift Register
Mounting Type
Surface Mount
Internal Switch(s)
Yes
Package / Case
16-SOIC (0.154", 3.90mm Width)
Number of Outputs
8
Supplier Device Package
16-SO
Voltage - Supply (Min)
3V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
HEF4794BT,118Nexperia USA Inc.21727-4323-1-ND13,41000 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 50020,91871 Kč52 296,78 Kč
Manufacturers Standard Package
Unit Price without VAT:20,91871 Kč
Unit Price with VAT:25,31164 Kč