
HEF4794BT,118 | |
|---|---|
DigiKey Part Number | 1727-4323-2-ND - Tape & Reel (TR) 1727-4323-1-ND - Cut Tape (CT) 1727-4323-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HEF4794BT,118 |
Description | IC LED DRIVER LINEAR 40MA 16SO |
Customer Reference | |
Detailed Description | LED Driver IC 8 Output Linear Shift Register Dimming 40mA 16-SO |
Datasheet | Datasheet |
EDA/CAD Models | HEF4794BT,118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Nexperia USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Linear | |
Topology | Shift Register | |
Internal Switch(s) | Yes | |
Number of Outputs | 8 | |
Voltage - Supply (Min) | 3V | |
Voltage - Supply (Max) | 15V | |
Voltage - Output | - | |
Current - Output / Channel | 40mA | |
Frequency | 28MHz | |
Dimming | - | |
Applications | - | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,73000 Kč | 38,73 Kč |
| 10 | 28,20700 Kč | 282,07 Kč |
| 50 | 24,01380 Kč | 1 200,69 Kč |
| 100 | 22,71300 Kč | 2 271,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 19,11365 Kč | 47 784,12 Kč |
| 5 000 | 18,68036 Kč | 93 401,80 Kč |
| Unit Price without VAT: | 38,73000 Kč |
|---|---|
| Unit Price with VAT: | 46,86330 Kč |


