Multiplexer 1 x 8:1 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC151D-Q100,118

DigiKey Part Number
1727-1456-2-ND - Tape & Reel (TR)
1727-1456-1-ND - Cut Tape (CT)
1727-1456-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC151D-Q100,118
Description
IC MULTIPLEXER 1 X 8:1 16-SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Multiplexer 1 x 8:1 16-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC151D-Q100,118 Models
Product Attributes
Filter Similar Products
Category
Voltage Supply Source
Single Supply
Manufacturer
Nexperia USA Inc.
Voltage - Supply
2V ~ 6V
Series
Operating Temperature
-40°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q100
Type
Multiplexer
Mounting Type
Surface Mount
Circuit
1 x 8:1
Package / Case
16-SOIC (0.154", 3.90mm Width)
Independent Circuits
1
Supplier Device Package
16-SO
Current - Output High, Low
5.2mA, 5.2mA
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC151ADR2Gonsemi607MC74HC151ADR2GOSCT-ND9,87000 KčDirect
CD74HC151M96Texas Instruments4 506296-12787-1-ND11,76000 KčUpgrade
CD74HC151MTTexas Instruments32296-CD74HC151MTCT-ND23,10000 KčUpgrade
NLV74HC151ADR2Gonsemi24 168488-NLV74HC151ADR2GCT-ND5,24950 KčSimilar
SN74HC151QDRQ1Texas Instruments105 018296-31787-1-ND16,80000 KčSimilar
In-Stock: 2 250
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,03000 Kč9,03 Kč
106,38300 Kč63,83 Kč
255,68640 Kč142,16 Kč
1004,92400 Kč492,40 Kč
2504,56160 Kč1 140,40 Kč
5004,34364 Kč2 171,82 Kč
1 0004,17335 Kč4 173,35 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5003,97391 Kč9 934,77 Kč
5 0003,85952 Kč19 297,60 Kč
7 5003,80221 Kč28 516,58 Kč
12 5003,73870 Kč46 733,75 Kč
17 5003,70160 Kč64 778,00 Kč
25 0003,66590 Kč91 647,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,03000 Kč
Unit Price with VAT:10,92630 Kč