PCF2127T/2Y is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


NXP USA Inc.
In Stock: 19 648
Unit Price: 67,82000 Kč
Datasheet
Real Time Clock (RTC) IC Clock/Calendar 512B I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF2127T/2Y

DigiKey Part Number
568-10191-2-ND - Tape & Reel (TR)
568-10191-1-ND - Cut Tape (CT)
568-10191-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF2127T/2Y
Description
IC RTC CLOCK/CALENDAR I2C 16SO
Customer Reference
Detailed Description
Real Time Clock (RTC) IC Clock/Calendar 512B I2C, 2-Wire Serial 16-SOIC (0.295", 7.50mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Interface
I2C, 2-Wire Serial
Manufacturer
NXP USA Inc.
Voltage - Supply
1.8V ~ 4.2V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply, Battery
1.8V ~ 4.2V
Part Status
Obsolete
Current - Timekeeping (Max)
1.5µA @ 3.3V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Type
Clock/Calendar
Mounting Type
Surface Mount
Features
Alarm, Leap Year, Square Wave Output, SRAM, TCXO/Crystal, Watchdog Timer
Package / Case
16-SOIC (0.295", 7.50mm Width)
Memory Size
512B
Supplier Device Package
16-SO
Time Format
HH:MM:SS (12/24 hr)
Base Product Number
Date Format
YY-MM-DD-dd
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PCF2131TFYNXP USA Inc.19 648568-PCF2131TFYCT-ND67,82000 KčMFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes