HEF4052BT-Q100,118 is out of stock and can be placed on backorder.
Available Substitutes:

Direct


onsemi
In Stock: 2 490
Unit Price: 14,91000 Kč
Datasheet

Similar


onsemi
In Stock: 372
Unit Price: 14,91000 Kč
Datasheet

Similar


onsemi
In Stock: 2 327
Unit Price: 15,33000 Kč
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 2 688
Unit Price: 10,49900 Kč
Datasheet
2 Circuit IC Switch 4:1 155Ohm 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HEF4052BT-Q100,118

DigiKey Part Number
1727-1041-2-ND - Tape & Reel (TR)
1727-1041-1-ND - Cut Tape (CT)
1727-1041-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
HEF4052BT-Q100,118
Description
IC SWITCH SP4T X 2 155OHM 16SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 155Ohm 16-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
70MHz
Manufacturer
Nexperia USA Inc.
Channel Capacitance (CS(off), CD(off))
7.5pF
Series
Current - Leakage (IS(off)) (Max)
200nA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Crosstalk
-50dB @ 1MHz
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Switch Circuit
SP4T
Grade
Automotive
Multiplexer/Demultiplexer Circuit
4:1
Qualification
AEC-Q100
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
155Ohm
Package / Case
16-SOIC (0.154", 3.90mm Width)
Channel-to-Channel Matching (ΔRon)
5Ohm
Supplier Device Package
16-SO
Voltage - Supply, Single (V+)
3V ~ 15V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NLV14052BDR2Gonsemi2 490488-NLV14052BDR2GCT-ND14,91000 KčDirect
MC14052BDGonsemi372MC14052BDGOS-ND14,91000 KčSimilar
MC14052BDR2Gonsemi2 327MC14052BDR2GOSCT-ND15,33000 KčSimilar
NLV14052BDGRochester Electronics, LLC2 6882156-NLV14052BDG-OS-ND10,49900 KčSimilar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
19,45000 Kč9,45 Kč
106,55100 Kč65,51 Kč
255,83760 Kč145,94 Kč
1005,06260 Kč506,26 Kč
2504,69180 Kč1 172,95 Kč
5004,46796 Kč2 233,98 Kč
1 0004,29850 Kč4 298,50 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5004,08924 Kč10 223,10 Kč
5 0003,97211 Kč19 860,55 Kč
7 5003,91344 Kč29 350,80 Kč
12 5003,84841 Kč48 105,12 Kč
17 5003,81043 Kč66 682,53 Kč
25 0003,77390 Kč94 347,50 Kč
Manufacturers Standard Package
Unit Price without VAT:9,45000 Kč
Unit Price with VAT:11,43450 Kč