


NLV14052BDR2G | |
|---|---|
DigiKey Part Number | 488-NLV14052BDR2GTR-ND - Tape & Reel (TR) 488-NLV14052BDR2GCT-ND - Cut Tape (CT) 488-NLV14052BDR2GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NLV14052BDR2G |
Description | IC SWITCH DP4T 280OHM 16SOIC |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 2:4 280Ohm 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | NLV14052BDR2G Models |
Category | -3db Bandwidth 17MHz |
Manufacturer onsemi | Channel Capacitance (CS(off), CD(off)) 7.5pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Leakage (IS(off)) (Max) 100nA |
Part Status Active | Operating Temperature -55°C ~ 125°C (TA) |
Switch Circuit DP4T | Grade Automotive |
Multiplexer/Demultiplexer Circuit 2:4 | Qualification AEC-Q100 |
Number of Circuits 2 | Mounting Type Surface Mount |
On-State Resistance (Max) 280Ohm | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Channel-to-Channel Matching (ΔRon) 10Ohm | Supplier Device Package 16-SOIC |
Voltage - Supply, Single (V+) 3V ~ 18V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,91000 Kč | 14,91 Kč |
| 10 | 10,60400 Kč | 106,04 Kč |
| 25 | 9,51640 Kč | 237,91 Kč |
| 100 | 8,32780 Kč | 832,78 Kč |
| 250 | 7,76172 Kč | 1 940,43 Kč |
| 500 | 7,41986 Kč | 3 709,93 Kč |
| 1 000 | 7,31213 Kč | 7 312,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 6,84157 Kč | 17 103,92 Kč |
| 5 000 | 6,66250 Kč | 33 312,50 Kč |
| Unit Price without VAT: | 14,91000 Kč |
|---|---|
| Unit Price with VAT: | 18,04110 Kč |

