Inverter IC 6 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

74HC04D-Q100,118

DigiKey Part Number
1727-1025-2-ND - Tape & Reel (TR)
1727-1025-1-ND - Cut Tape (CT)
1727-1025-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74HC04D-Q100,118
Description
IC INVERTER 6CH 1-INP 14SO
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-SO
Datasheet
 Datasheet
EDA/CAD Models
74HC04D-Q100,118 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Logic Level - Low
0.5V ~ 1.8V
Mfr
Input Logic Level - High
1.5V ~ 4.2V
Series
Max Propagation Delay @ V, Max CL
14ns @ 6V, 50pF
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 125°C
Part Status
Active
Grade
Automotive
Logic Type
Qualification
AEC-Q100
Number of Circuits
6
Mounting Type
Surface Mount
Number of Inputs
1
Supplier Device Package
14-SO
Voltage - Supply
2V ~ 6V
Package / Case
14-SOIC (0.154", 3.90mm Width)
Current - Quiescent (Max)
2 µA
Base Product Number
Current - Output High, Low
5.2mA, 5.2mA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MC74HC04ADR2Gonsemi43MC74HC04ADR2GOSCT-ND1,34000 KčDirect
MC74HC04ADR2G-Qonsemi4 745488-MC74HC04ADR2G-QCT-ND1,34000 KčDirect
CD74HC04M96Texas Instruments25 882296-14505-1-ND1,47000 KčUpgrade
CD74HC04MTTexas Instruments29 211296-CD74HC04MTCT-ND3,94000 KčUpgrade
MC74HC04ADTR2G-Qonsemi4 945488-MC74HC04ADTR2G-QCT-ND1,95000 KčSimilar
In-Stock: 543
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,08700 Kč30,87 Kč
252,72120 Kč68,03 Kč
1002,32030 Kč232,03 Kč
2502,13088 Kč532,72 Kč
5002,01622 Kč1 008,11 Kč
1 0001,92195 Kč1 921,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 5001,82229 Kč4 555,73 Kč
5 0001,76228 Kč8 811,40 Kč
7 5001,73222 Kč12 991,65 Kč
12 5001,69891 Kč21 236,38 Kč
17 5001,67943 Kč29 390,02 Kč
25 0001,66072 Kč41 518,00 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč