74AHC1G08GW-Q100,1 | |
|---|---|
DigiKey Part Number | 1727-1015-2-ND - Tape & Reel (TR) 1727-1015-1-ND - Cut Tape (CT) 1727-1015-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74AHC1G08GW-Q100,1 |
Description | IC GATE AND 1CH 2-INP 5TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | 74AHC1G08GW-Q100,1 Models |
Category | Input Logic Level - Low 0.5V ~ 1.65V |
Mfr | Input Logic Level - High 1.5V ~ 3.85V |
Series | Max Propagation Delay @ V, Max CL 7.9ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-TSSOP |
Voltage - Supply 2V ~ 5.5V | Package / Case 5-TSSOP, SC-70-5, SOT-353 |
Current - Quiescent (Max) 1 µA | Base Product Number |
Current - Output High, Low 8mA, 8mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,55400 Kč | 15,54 Kč |
| 25 | 1,36080 Kč | 34,02 Kč |
| 100 | 1,14650 Kč | 114,65 Kč |
| 250 | 1,04404 Kč | 261,01 Kč |
| 500 | 0,98144 Kč | 490,72 Kč |
| 1 000 | 0,93021 Kč | 930,21 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,86687 Kč | 2 600,61 Kč |
| 6 000 | 0,83586 Kč | 5 015,16 Kč |
| 9 000 | 0,82035 Kč | 7 383,15 Kč |
| 15 000 | 0,80312 Kč | 12 046,80 Kč |
| 21 000 | 0,79306 Kč | 16 654,26 Kč |
| 30 000 | 0,78339 Kč | 23 501,70 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |