Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc
Basics of NTC and PTC Thermistors - Another Teaching Moment

0ZRR0050FF1E

DigiKey Part Number
5923-0ZRR0050FF1E-ND
Manufacturer
Manufacturer Product Number
0ZRR0050FF1E
Description
PTC RESET FUSE 60V 500MA RADIAL
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
EDA/CAD Models
0ZRR0050FF1E Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Resistance - Initial (Ri) (Min)
500 mOhms
Manufacturer
Bel Fuse Inc.
Resistance - Post Trip (R1) (Max)
1.17 Ohms
Series
Operating Temperature
-40°C ~ 85°C
Packaging
Bulk
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Through Hole
Voltage - Max
60V
Package / Case
Radial, Disc
Current - Hold (Ih) (Max)
500 mA
Size / Dimension
0.311" Dia x 0.122" T (7.90mm x 3.10mm)
Current - Trip (It)
1 A
Height - Seated (Max)
0.539" (13.70mm)
Current - Max
40 A
Lead Spacing
0.201" (5.10mm)
Time to Trip
4 s
Approval Agency
cURus, TUV, UL
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
60R050XULittelfuse Inc.1 584F2006-ND14,70000 KčParametric Equivalent
60R050XUL25Littelfuse Inc.21918-60R050XUL25-ND13,44000 KčParametric Equivalent
60R050XPRLittelfuse Inc.15 709F1989CT-ND18,27000 KčParametric Equivalent
72R050XPRLittelfuse Inc.7 21718-72R050XPRCT-ND15,96000 KčParametric Equivalent
MF-R050Bourns Inc.19 860MF-R050-ND9,87000 KčParametric Equivalent
In-Stock: 320
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
18,61000 Kč8,61 Kč
57,14000 Kč35,70 Kč
106,57200 Kč65,72 Kč
505,45940 Kč272,97 Kč
1005,03740 Kč503,74 Kč
2504,52968 Kč1 132,42 Kč
5004,17860 Kč2 089,30 Kč
3 0003,38726 Kč10 161,78 Kč
6 0003,12048 Kč18 722,88 Kč
Manufacturers Standard Package
Unit Price without VAT:8,61000 Kč
Unit Price with VAT:10,41810 Kč