
60R050XUL25 | |
|---|---|
DigiKey Part Number | 18-60R050XUL25-ND |
Manufacturer | |
Manufacturer Product Number | 60R050XUL25 |
Description | PTC 60V POLYFUSE RAD LEADS 2.5CM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 500 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Category | Time to Trip 4 s |
Manufacturer Littelfuse Inc. | Resistance - Initial (Ri) (Min) 500 mOhms |
Series | Resistance - Post Trip (R1) (Max) 1.17 Ohms |
Packaging Bulk | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Through Hole |
Type Polymeric | Package / Case Radial, Disc |
Voltage - Max 60V | Size / Dimension 0.311" Dia x 0.122" T (7.90mm x 3.10mm) |
Current - Hold (Ih) (Max) 500 mA | Height - Seated (Max) 0.539" (13.70mm) |
Current - Trip (It) 1 A | Lead Spacing 0.201" (5.10mm) |
Current - Max 40 A | Approval Agency cURus, TUV |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 60R050XPR | Littelfuse Inc. | 15 709 | F1989CT-ND | 18,27000 Kč | Parametric Equivalent |
| 60R050XU | Littelfuse Inc. | 1 584 | F2006-ND | 14,70000 Kč | Parametric Equivalent |
| 72R050XPR | Littelfuse Inc. | 7 217 | 18-72R050XPRCT-ND | 15,96000 Kč | Parametric Equivalent |
| RXEF050 | Littelfuse Inc. | 49 258 | RXEF050HF-ND | 10,29000 Kč | Parametric Equivalent |
| RXEF050-1 | Littelfuse Inc. | 3 780 | RXEF050-1-ND | 11,13000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,44000 Kč | 13,44 Kč |
| 5 | 11,21200 Kč | 56,06 Kč |
| 10 | 10,33100 Kč | 103,31 Kč |
| 50 | 8,57560 Kč | 428,78 Kč |
| 100 | 7,91410 Kč | 791,41 Kč |
| 250 | 7,11328 Kč | 1 778,32 Kč |
| 500 | 6,56104 Kč | 3 280,52 Kč |
| 1 000 | 6,04952 Kč | 6 049,52 Kč |
| 5 000 | 5,01592 Kč | 25 079,60 Kč |
| Unit Price without VAT: | 13,44000 Kč |
|---|---|
| Unit Price with VAT: | 16,26240 Kč |

