16 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0697H9160-02

DigiKey Part Number
5923-0697H9160-02CT-ND - Cut Tape (CT)
5923-0697H9160-02TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
0697H9160-02
Description
FUSE BRD MT 16A 350VAC 72VDC RAD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
16 A 350 V 72 V Fuse Board Mount (Cartridge Style Excluded) Through Hole Radial, Box
Datasheet
 Datasheet
EDA/CAD Models
0697H9160-02 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
Mfr
Response Time
Slow Blow
Series
Package / Case
Packaging
Cut Tape (CT)
Tape & Box (TB)
Breaking Capacity @ Rated Voltage
150A AC, 200A DC
Part Status
Active
Melting I²t
610.0
Mounting Type
Through Hole
Approval Agency
AEC-Q200, cURus
Fuse Type
Operating Temperature
-55°C ~ 125°C
Current Rating (Amps)
Size / Dimension
0.329" L x 0.157" W x 0.307" H (8.35mm x 4.00mm x 7.80mm)
Voltage Rating - AC
350 V
DC Cold Resistance
0.0033 Ohms
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7 844
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
112,18000 Kč12,18 Kč
510,12200 Kč50,61 Kč
109,34400 Kč93,44 Kč
507,74820 Kč387,41 Kč
1007,14980 Kč714,98 Kč
2506,42792 Kč1 606,98 Kč
5005,92942 Kč2 964,71 Kč
Tape & Box (TB)
QuantityUnit PriceExt Price
1 0005,46767 Kč5 467,67 Kč
2 0005,03994 Kč10 079,88 Kč
3 0004,80441 Kč14 413,23 Kč
5 0004,52200 Kč22 610,00 Kč
7 0004,34434 Kč30 410,38 Kč
10 0004,16290 Kč41 629,00 Kč
Manufacturers Standard Package
Unit Price without VAT:12,18000 Kč
Unit Price with VAT:14,73780 Kč