L7812CV | |
|---|---|
DigiKey Part Number | 497-1452-5-ND |
Manufacturer | |
Manufacturer Product Number | L7812CV |
Description | IC REG LINEAR 12V 1.5A TO220 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 1.5A TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | L7812CV Models |
Category | Current - Output |
Mfr | Current - Quiescent (Iq) 8 mA |
Packaging Tube | PSRR 55dB (120Hz) |
Part Status Active | Protection Features Over Temperature, Short Circuit |
Output Configuration | Operating Temperature 0°C ~ 125°C |
Output Type | Mounting Type Through Hole |
Number of Regulators 1 | Package / Case TO-220-3 |
Voltage - Input (Max) 35V | Supplier Device Package TO-220 |
Voltage - Output (Min/Fixed) 12V | Base Product Number |
Voltage Dropout (Max) 2V @ 1A (Typ) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,86000 Kč | 13,86 Kč |
| 10 | 9,74300 Kč | 97,43 Kč |
| 50 | 8,13880 Kč | 406,94 Kč |
| 100 | 7,63910 Kč | 763,91 Kč |
| 250 | 7,11328 Kč | 1 778,32 Kč |
| 500 | 6,79538 Kč | 3 397,69 Kč |
| 1 000 | 6,53395 Kč | 6 533,95 Kč |
| 2 500 | 6,32115 Kč | 15 802,88 Kč |
| Unit Price without VAT: | 13,86000 Kč |
|---|---|
| Unit Price with VAT: | 16,77060 Kč |