TMS6T3B1M1QE | |
|---|---|
DigiKey Part Number | 450-2071-ND |
Manufacturer | |
Manufacturer Product Number | TMS6T3B1M1QE |
Description | SWITCH TOGGLE SPST 3A 120V |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPST Panel Mount |
Datasheet | Datasheet |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 7.37mm |
Packaging Bulk | Illumination Non-Illuminated |
Part Status Active | Termination Style Solder Lug |
Mounting Type Panel Mount | Panel Cutout Dimensions Circular - 4.95mm Dia |
Circuit | Bushing Thread 10-48 |
Switch Function | Features Process Sealed |
Current Rating (Amps) 3A (AC/DC) | Operating Temperature -30°C ~ 85°C |
Voltage Rating - AC 120 V | Base Product Number |
Voltage Rating - DC 28 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 155,60000 Kč | 155,60 Kč |
| 10 | 134,26100 Kč | 1 342,61 Kč |
| 25 | 126,60120 Kč | 3 165,03 Kč |
| 50 | 121,09540 Kč | 6 054,77 Kč |
| 100 | 115,81870 Kč | 11 581,87 Kč |
| 300 | 107,90523 Kč | 32 371,57 Kč |
| 500 | 104,40500 Kč | 52 202,50 Kč |
| 1 000 | 99,82911 Kč | 99 829,11 Kč |
| Unit Price without VAT: | 155,60000 Kč |
|---|---|
| Unit Price with VAT: | 188,27600 Kč |