0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012C0G1H333J125AA

DigiKey Part Number
445-7523-2-ND - Tape & Reel (TR)
445-7523-1-ND - Cut Tape (CT)
445-7523-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G1H333J125AA
Description
CAP CER 0.033UF 50V C0G 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.033 µF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G1H333J125AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10 552
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,51000 Kč6,51 Kč
103,88500 Kč38,85 Kč
502,82640 Kč141,32 Kč
1002,50300 Kč250,30 Kč
5001,95870 Kč979,35 Kč
1 0001,79071 Kč1 790,71 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0001,60561 Kč3 211,22 Kč
4 0001,49532 Kč5 981,28 Kč
6 0001,44011 Kč8 640,66 Kč
10 0001,37896 Kč13 789,60 Kč
14 0001,34321 Kč18 804,94 Kč
20 0001,30884 Kč26 176,80 Kč
Manufacturers Standard Package
Unit Price without VAT:6,51000 Kč
Unit Price with VAT:7,87710 Kč