1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X7R2A105K200AM

DigiKey Part Number
445-7087-2-ND - Tape & Reel (TR)
445-7087-1-ND - Cut Tape (CT)
445-7087-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R2A105K200AM
Description
CAP CER 1UF 100V X7R 1210
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R2A105K200AM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Open Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7R2A105K200AETDK34445-173652-1-ND14,70000 KčDirect
C1210F105K1RACTUKEMET1 591399-C1210F105K1RACTUCT-ND27,30000 KčDirect
C1210X105K1RACTUKEMET2 838399-C1210X105K1RACTUCT-ND45,78000 KčDirect
In-Stock: 6 450
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
113,65000 Kč13,65 Kč
108,50400 Kč85,04 Kč
506,45060 Kč322,53 Kč
1005,82060 Kč582,06 Kč
5004,75268 Kč2 376,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0004,29661 Kč4 296,61 Kč
2 0004,03309 Kč8 066,18 Kč
3 0003,90115 Kč11 703,45 Kč
5 0003,75495 Kč18 774,75 Kč
7 0003,66949 Kč25 686,43 Kč
10 0003,58730 Kč35 873,00 Kč
Manufacturers Standard Package
Unit Price without VAT:13,65000 Kč
Unit Price with VAT:16,51650 Kč