
C3225X7R2A105K200AE | |
|---|---|
DigiKey Part Number | 445-173652-2-ND - Tape & Reel (TR) 445-173652-1-ND - Cut Tape (CT) 445-173652-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R2A105K200AE |
Description | CAP CER 1UF 100V X7R 1210 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R2A105K200AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.091" (2.30mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6M2X7R2A105K200AE | TDK | 139 | 445-173827-1-ND | 19,32000 Kč | Parametric Equivalent |
| C1210X105K1RACTU | KEMET | 2 838 | 399-C1210X105K1RACTUCT-ND | 45,78000 Kč | Direct |
| CS1210KKX7R0BB105 | YAGEO | 3 983 | 13-CS1210KKX7R0BB105CT-ND | 18,90000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,09200 Kč | 90,92 Kč |
| 50 | 6,92100 Kč | 346,05 Kč |
| 100 | 6,25110 Kč | 625,11 Kč |
| 500 | 5,12268 Kč | 2 561,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 4,63762 Kč | 4 637,62 Kč |
| 2 000 | 4,35908 Kč | 8 718,16 Kč |
| 3 000 | 4,21948 Kč | 12 658,44 Kč |
| 5 000 | 4,06483 Kč | 20 324,15 Kč |
| 7 000 | 3,97444 Kč | 27 821,08 Kč |
| 10 000 | 3,88749 Kč | 38 874,90 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |

