1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CGA6M2X7R2A105K200AE

DigiKey Part Number
445-173827-2-ND - Tape & Reel (TR)
445-173827-1-ND - Cut Tape (CT)
445-173827-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CGA6M2X7R2A105K200AE
Description
CAP CER 1UF 100V X7R 1210
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
CGA6M2X7R2A105K200AE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Features
Soft Termination
Series
Ratings
AEC-Q200
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.091" (2.30mm)
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1210X105K1RACAUTOKEMET1 135399-16434-1-ND45,99000 KčDirect
In-Stock: 139
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1012,22100 Kč122,21 Kč
509,44500 Kč472,25 Kč
1008,58820 Kč858,82 Kč
5007,14562 Kč3 572,81 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0006,50812 Kč6 508,12 Kč
2 0006,15137 Kč12 302,74 Kč
3 0005,97274 Kč17 918,22 Kč
5 0005,77474 Kč28 873,70 Kč
7 0005,65899 Kč39 612,93 Kč
10 0005,54765 Kč55 476,50 Kč
Manufacturers Standard Package
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč