5.6 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0805C565K9PACTU

DigiKey Part Number
399-C0805C565K9PACTUTR-ND - Tape & Reel (TR)
399-C0805C565K9PACTUCT-ND - Cut Tape (CT)
399-C0805C565K9PACTUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0805C565K9PACTU
Description
CAP CER 5.6UF 6.3V X5R 0805
Customer Reference
Detailed Description
5.6 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0805C565K9PACTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Obsolete
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.055" (1.40mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0805C565K8PACTUKEMET356399-C0805C565K8PACTUCT-ND21,63000 KčUpgrade
In-Stock: 290
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
119,53000 Kč19,53 Kč
1012,45200 Kč124,52 Kč
509,64220 Kč482,11 Kč
1008,77300 Kč877,30 Kč
Unit Price without VAT:19,53000 Kč
Unit Price with VAT:23,63130 Kč