
C0805C565K8PACTU | |
|---|---|
DigiKey Part Number | 399-C0805C565K8PACTUTR-ND - Tape & Reel (TR) 399-C0805C565K8PACTUCT-ND - Cut Tape (CT) 399-C0805C565K8PACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0805C565K8PACTU |
Description | CAP CER 5.6UF 10V X5R 0805 |
Customer Reference | |
Detailed Description | 5.6 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C565K8PACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Obsolete | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,63000 Kč | 21,63 Kč |
| 10 | 13,83800 Kč | 138,38 Kč |
| 50 | 10,75940 Kč | 537,97 Kč |
| 100 | 9,81240 Kč | 981,24 Kč |
| Unit Price without VAT: | 21,63000 Kč |
|---|---|
| Unit Price with VAT: | 26,17230 Kč |

