0603-(1608-Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RL0603FR-070R01L

DigiKey Part Number
311-.01QTR-ND - Tape & Reel (TR)
311-.01QCT-ND - Cut Tape (CT)
311-.01QDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RL0603FR-070R01L
Description
RES 0.01 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
10 mOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RL0603FR-070R01L Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Current Sense
Temperature Coefficient
±1500ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 16 599
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,00000 Kč8,00 Kč
104,69400 Kč46,94 Kč
253,89000 Kč97,25 Kč
503,66280 Kč183,14 Kč
1003,43540 Kč343,54 Kč
2503,02784 Kč756,96 Kč
5002,68388 Kč1 341,94 Kč
1 0002,59799 Kč2 597,99 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 0001,93239 Kč9 661,95 Kč
10 0001,91092 Kč19 109,20 Kč
Manufacturers Standard Package
Unit Price without VAT:8,00000 Kč
Unit Price with VAT:9,68000 Kč