
PF0603FRE7T0R01Z | |
|---|---|
DigiKey Part Number | 311-0.01NRTR-ND - Tape & Reel (TR) 311-0.01NRCT-ND - Cut Tape (CT) 311-0.01NRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PF0603FRE7T0R01Z |
Description | RES 0.01 OHM 1% 0.3W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 10 mOhms ±1% 0.3W Chip Resistor 0603 (1608 Metric) Current Sense, Moisture Resistant Metal Foil |
Datasheet | Datasheet |
EDA/CAD Models | PF0603FRE7T0R01Z Models |
Category | Features Current Sense, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.030" (0.75mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,93000 Kč | 27,93 Kč |
| 10 | 18,33100 Kč | 183,31 Kč |
| 25 | 15,71480 Kč | 392,87 Kč |
| 50 | 14,07280 Kč | 703,64 Kč |
| 100 | 12,68070 Kč | 1 268,07 Kč |
| 250 | 11,15496 Kč | 2 788,74 Kč |
| 500 | 10,19914 Kč | 5 099,57 Kč |
| 1 000 | 9,38716 Kč | 9 387,16 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 7,94203 Kč | 39 710,15 Kč |
| 10 000 | 7,46979 Kč | 74 697,90 Kč |
| 15 000 | 7,28323 Kč | 109 248,45 Kč |
| Unit Price without VAT: | 27,93000 Kč |
|---|---|
| Unit Price with VAT: | 33,79530 Kč |

