SDT5H100SB-13 | |
|---|---|
DigiKey Part Number | 31-SDT5H100SB-13TR-ND - Tape & Reel (TR) 31-SDT5H100SB-13CT-ND - Cut Tape (CT) 31-SDT5H100SB-13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDT5H100SB-13 |
Description | DIODE SCHOTTKY 100V 5A SMB |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | Diode 100 V 5A Surface Mount SMB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 100 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case |
Technology | Supplier Device Package SMB |
Voltage - DC Reverse (Vr) (Max) 100 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 5A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 620 mV @ 5 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,74000 Kč | 19,74 Kč |
| 10 | 12,26300 Kč | 122,63 Kč |
| 100 | 7,94770 Kč | 794,77 Kč |
| 500 | 6,09026 Kč | 3 045,13 Kč |
| 1 000 | 5,49161 Kč | 5 491,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,73043 Kč | 14 191,29 Kč |
| 6 000 | 4,34708 Kč | 26 082,48 Kč |
| 9 000 | 4,15175 Kč | 37 365,75 Kč |
| 15 000 | 3,93227 Kč | 58 984,05 Kč |
| 21 000 | 3,80232 Kč | 79 848,72 Kč |
| 30 000 | 3,67603 Kč | 110 280,90 Kč |
| Unit Price without VAT: | 19,74000 Kč |
|---|---|
| Unit Price with VAT: | 23,88540 Kč |