Shift Shift Register 1 Element 8 Bit 16-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74HC595NSR

DigiKey Part Number
296-26485-2-ND - Tape & Reel (TR)
296-26485-1-ND - Cut Tape (CT)
296-26485-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SN74HC595NSR
Description
IC SHFT REG TRI-STATE 8BIT 16-SO
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Shift Shift Register 1 Element 8 Bit 16-SO
Datasheet
 Datasheet
EDA/CAD Models
SN74HC595NSR Models
Product Attributes
Filter Similar Products
Category
Number of Bits per Element
8
Manufacturer
Texas Instruments
Function
Serial to Parallel, Serial
Series
Voltage - Supply
2V ~ 6V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 85°C
Part Status
Active
Mounting Type
Surface Mount
Logic Type
Shift Register
Package / Case
16-SOIC (0.209", 5.30mm Width)
Output Type
Tri-State
Supplier Device Package
16-SO
Number of Elements
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74HC595ANSRTexas Instruments1 341296-38234-1-ND17,85000 KčParametric Equivalent
SN74HC595NSRTexas Instruments1 027296-26485-1-ND15,12000 KčParametric Equivalent
74HC595D,118Nexperia USA Inc.5951727-2821-1-ND5,25000 KčSimilar
MC74HC595ADGonsemi2 784MC74HC595ADGOS-ND12,39000 KčSimilar
MM74HC595Monsemi1 647MM74HC595M-ND12,60000 KčSimilar
In-Stock: 1 027
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
115,12000 Kč15,12 Kč
1010,79300 Kč107,93 Kč
259,68440 Kč242,11 Kč
1008,47900 Kč847,90 Kč
2507,90448 Kč1 976,12 Kč
5007,55718 Kč3 778,59 Kč
1 0007,45345 Kč7 453,45 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0007,03633 Kč14 072,66 Kč
4 0006,84278 Kč27 371,12 Kč
6 0006,74582 Kč40 474,92 Kč
10 0006,63843 Kč66 384,30 Kč
14 0006,57564 Kč92 058,96 Kč
20 0006,51529 Kč130 305,80 Kč
Manufacturers Standard Package
Unit Price without VAT:15,12000 Kč
Unit Price with VAT:18,29520 Kč