
SN74HC595ANSR | |
|---|---|
DigiKey Part Number | 296-38234-2-ND - Tape & Reel (TR) 296-38234-1-ND - Cut Tape (CT) 296-38234-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC595ANSR |
Description | IC SHFT REG TRI-STATE 8BIT 16-SO |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Shift Shift Register 1 Element 8 Bit 16-SO |
EDA/CAD Models | SN74HC595ANSR Models |
Category | Number of Bits per Element 8 |
Manufacturer Texas Instruments | Function Serial to Parallel, Serial |
Series | Voltage - Supply 2V ~ 6V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Logic Type Shift Register | Package / Case 16-SOIC (0.209", 5.30mm Width) |
Output Type Tri-State | Supplier Device Package 16-SO |
Number of Elements 1 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SN74HC595PWR | Texas Instruments | 75 708 | 296-23258-1-ND | 10,50000 Kč | Similar |
| SN74HC595ANSR | Texas Instruments | 1 341 | 296-38234-1-ND | 17,85000 Kč | Parametric Equivalent |
| SN74HC595NSR | Texas Instruments | 1 039 | 296-26485-1-ND | 15,12000 Kč | Parametric Equivalent |
| 74HC595D,118 | Nexperia USA Inc. | 9 590 | 1727-2821-1-ND | 5,25000 Kč | Similar |
| MM74HC595M | onsemi | 1 648 | MM74HC595M-ND | 12,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,85000 Kč | 17,85 Kč |
| 10 | 12,78800 Kč | 127,88 Kč |
| 25 | 11,52360 Kč | 288,09 Kč |
| 100 | 10,12100 Kč | 1 012,10 Kč |
| 250 | 9,45160 Kč | 2 362,90 Kč |
| 500 | 9,04804 Kč | 4 524,02 Kč |
| 1 000 | 8,99554 Kč | 8 995,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 8,44298 Kč | 16 885,96 Kč |
| 4 000 | 8,21804 Kč | 32 872,16 Kč |
| 6 000 | 8,10544 Kč | 48 632,64 Kč |
| 10 000 | 7,98063 Kč | 79 806,30 Kč |
| 14 000 | 7,90773 Kč | 110 708,22 Kč |
| 20 000 | 7,83759 Kč | 156 751,80 Kč |
| Unit Price without VAT: | 17,85000 Kč |
|---|---|
| Unit Price with VAT: | 21,59850 Kč |


