I/O Expander 8 I2C, SMBus 400 kHz 16-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9554DBR

DigiKey Part Number
296-21781-2-ND - Tape & Reel (TR)
296-21781-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
PCA9554DBR
Description
IC XPNDR 400KHZ I2C SMBUS 16SSOP
Customer Reference
Detailed Description
I/O Expander 8 I2C, SMBus 400 kHz 16-SSOP
Datasheet
 Datasheet
EDA/CAD Models
PCA9554DBR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output Source/Sink
10mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Clock Frequency
400 kHz
Part Status
Obsolete
Voltage - Supply
2.3V ~ 5.5V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
8
Mounting Type
Surface Mount
Interface
I2C, SMBus
Package / Case
16-SSOP (0.209", 5.30mm Width)
Interrupt Output
Yes
Supplier Device Package
16-SSOP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TCA9554DBRTexas Instruments2 918296-51631-1-ND35,07000 KčMFR Recommended
TCA9554PWRTexas Instruments5 451296-30135-1-ND31,71000 KčSimilar
In-Stock: 28
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Cut Tape (CT)
QuantityUnit PriceExt Price
148,09000 Kč48,09 Kč
1035,61300 Kč356,13 Kč
2532,49640 Kč812,41 Kč
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00023,70632 Kč47 412,64 Kč
6 00022,82826 Kč136 969,56 Kč
Manufacturers Standard Package
Unit Price without VAT:48,09000 Kč
Unit Price with VAT:58,18890 Kč