555 Type, Timer/Oscillator (Single) IC 100kHz 8-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NE555PW

DigiKey Part Number
296-15086-5-ND
Manufacturer
Manufacturer Product Number
NE555PW
Description
IC OSC SNGL TIMER 100KHZ 8-TSSOP
Customer Reference
Detailed Description
555 Type, Timer/Oscillator (Single) IC 100kHz 8-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
NE555PW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Supply
10 mA
Manufacturer
Texas Instruments
Operating Temperature
0°C ~ 70°C
Packaging
Tube
Package / Case
8-TSSOP (0.173", 4.40mm Width)
Part Status
Obsolete
Supplier Device Package
8-TSSOP
Type
555 Type, Timer/Oscillator (Single)
Mounting Type
Surface Mount
Frequency
100kHz
Base Product Number
Voltage - Supply
4.5V ~ 16V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NE555PWRTexas Instruments4 339296-29904-1-ND0,25000 KčMFR Recommended
In-Stock: 672
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in CZK
Tube
QuantityUnit PriceExt Price
119,32000 Kč19,32 Kč
1013,88000 Kč138,80 Kč
2512,49800 Kč312,45 Kč
15010,64040 Kč1 596,06 Kč
30010,13783 Kč3 041,35 Kč
6009,72452 Kč5 834,71 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:19,32000 Kč
Unit Price with VAT:23,37720 Kč

Other Suppliers on DigiKey

10 176In Stock
Ships from Rochester Electronics, LLC