
NE555PWR | |
|---|---|
DigiKey Part Number | 296-29904-2-ND - Tape & Reel (TR) 296-29904-1-ND - Cut Tape (CT) 296-29904-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NE555PWR |
Description | IC OSC SNGL TIMER 100KHZ 8-TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 555 Type, Timer/Oscillator (Single) IC 100kHz 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | NE555PWR Models |
Category | Current - Supply 10 mA |
Manufacturer Texas Instruments | Operating Temperature 0°C ~ 70°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 8-TSSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 8-TSSOP |
Type 555 Type, Timer/Oscillator (Single) | Mounting Type Surface Mount |
Frequency 100kHz | Base Product Number |
Voltage - Supply 4.5V ~ 16V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,26000 Kč | 6,26 Kč |
| 10 | 4,25500 Kč | 42,55 Kč |
| 25 | 3,76240 Kč | 94,06 Kč |
| 100 | 3,23050 Kč | 323,05 Kč |
| 250 | 2,97568 Kč | 743,92 Kč |
| 500 | 2,82300 Kč | 1 411,50 Kč |
| 1 000 | 2,69682 Kč | 2 696,82 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,59297 Kč | 5 185,94 Kč |
| 4 000 | 2,50761 Kč | 10 030,44 Kč |
| 6 000 | 2,46481 Kč | 14 788,86 Kč |
| 10 000 | 2,41742 Kč | 24 174,20 Kč |
| 14 000 | 2,38971 Kč | 33 455,94 Kč |
| 20 000 | 2,36306 Kč | 47 261,20 Kč |
| Unit Price without VAT: | 6,26000 Kč |
|---|---|
| Unit Price with VAT: | 7,57460 Kč |









