
BD9555FVM-CGTR | |
|---|---|
DigiKey Part Number | BD9555FVM-CGTR-ND - Tape & Reel (TR) BD9555FVM-CGCT-ND - Cut Tape (CT) BD9555FVM-CGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD9555FVM-CGTR |
Description | IC OSC TIMER CONTROL 8-VSSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Timer Control IC 8-MSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD9555FVM-CGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Timer Control | |
Count | - | |
Voltage - Supply | 4.5V ~ 42V | |
Current - Supply | 1 mA | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 8-VSSOP, 8-MSOP (0.110", 2.80mm Width) | |
Supplier Device Package | 8-MSOP | |
Mounting Type | Surface Mount | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 31,92000 Kč | 31,92 Kč |
| 10 | 23,32900 Kč | 233,29 Kč |
| 25 | 21,18280 Kč | 529,57 Kč |
| 100 | 18,81210 Kč | 1 881,21 Kč |
| 250 | 17,68284 Kč | 4 420,71 Kč |
| 500 | 17,00124 Kč | 8 500,62 Kč |
| 1 000 | 16,44038 Kč | 16 440,38 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 15,74752 Kč | 47 242,56 Kč |
| 6 000 | 15,40858 Kč | 92 451,48 Kč |
| 9 000 | 15,23883 Kč | 137 149,47 Kč |
| Unit Price without VAT: | 31,92000 Kč |
|---|---|
| Unit Price with VAT: | 38,62320 Kč |








