I/O Expander 8 I2C 100 kHz 20-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCF8574PWR

DigiKey Part Number
296-13110-2-ND - Tape & Reel (TR)
296-13110-1-ND - Cut Tape (CT)
296-13110-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCF8574PWR
Description
IC XPNDR 100KHZ I2C 20TSSOP
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
I/O Expander 8 I2C 100 kHz 20-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
PCF8574PWR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Push-Pull
Manufacturer
Texas Instruments
Current - Output Source/Sink
1mA, 25mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Clock Frequency
100 kHz
Part Status
Active
Voltage - Supply
2.5V ~ 6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C
Number of I/O
8
Mounting Type
Surface Mount
Interface
I2C
Package / Case
20-TSSOP (0.173", 4.40mm Width)
Interrupt Output
Yes
Supplier Device Package
20-TSSOP
Features
POR
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2 877
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
138,22000 Kč38,22 Kč
1028,05300 Kč280,53 Kč
2525,51680 Kč637,92 Kč
10022,72610 Kč2 272,61 Kč
25021,39528 Kč5 348,82 Kč
50020,59274 Kč10 296,37 Kč
1 00020,52911 Kč20 529,11 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00019,38798 Kč38 775,96 Kč
4 00018,94046 Kč75 761,84 Kč
6 00018,71625 Kč112 297,50 Kč
10 00018,46789 Kč184 678,90 Kč
Manufacturers Standard Package
Unit Price without VAT:38,22000 Kč
Unit Price with VAT:46,24620 Kč