AC or DC DIN Rail Power Supply 1 Output 24V 1.5A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LI30-20B24PR2

DigiKey Part Number
2725-LI30-20B24PR2-ND
Manufacturer
Manufacturer Product Number
LI30-20B24PR2
Description
AC/DC DIN RAIL SUPPLY 24V 36W
Customer Reference
Detailed Description
AC or DC DIN Rail Power Supply 1 Output 24V 1.5A
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output (Max)
1.5A
Manufacturer
Mornsun America, LLC
Power (Watts)
36W
Series
Voltage - Isolation
4 kV
Packaging
Bulk
Applications
ITE (Commercial)
Part Status
Not For New Designs
Efficiency
89%
Input Type
AC or DC
Operating Temperature
-40°C ~ 70°C (With Derating)
Number of Outputs
1
Features
Adjustable Output, Standby Output, Universal Input
AC Voltage - Input
85 ~ 264 VAC
Size / Dimension
2.28" L x 1.38" W x 3.65" H (58.0mm x 35.0mm x 92.7mm)
DC Voltage - Input (Min)
120V
Approval Agency
CB, CE, cURus
DC Voltage - Input (Max)
370V
Standard Number
62368-1
Voltage - Output 1
24V
Minimum Load Required
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
DRB30-24-1TDK-Lambda1 090285-DRB30-24-1-ND1 038,35000 KčSimilar
HDR-30-24MEAN WELL USA Inc.3 1801866-2244-ND310,77000 KčSimilar
MDR-20-24MEAN WELL USA Inc.2 2161866-1036-ND296,07000 KčSimilar
RACM15E-24SK/PMAD-CTNRecom Power159945-RACM15E-24SK/PMAD-CTN-ND308,88000 KčSimilar
TBLC 25-124Traco Power37TBLC25-124-ND1 343,24000 KčSimilar
In-Stock: 550
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
9257,48222 Kč2 317,34 Kč
18252,12778 Kč4 538,30 Kč
27249,05185 Kč6 724,40 Kč
45245,22867 Kč11 035,29 Kč
63242,74016 Kč15 292,63 Kč
90241,88067 Kč21 769,26 Kč
Manufacturers Standard Package
Unit Price without VAT:257,48222 Kč
Unit Price with VAT:311,55349 Kč