SC1176 | |
|---|---|
DigiKey Part Number | 2648-SC1176-ND |
Manufacturer | |
Manufacturer Product Number | SC1176 |
Description | SBC 1.0GHZ 4 CORE 512MB RAM |
Manufacturer Standard Lead Time | 54 Weeks |
Customer Reference | |
Detailed Description | The Raspberry Pi Zero 2 W SC1176 single board computer features a 1GHz quad-core Broadcom BCM2710A1 Arm Cortex-A53 processor and 512MB of RAM, making it a powerful solution for embedded computing applications. With 40 digital I/O lines and multiple expansion options including Bluetooth 4.2, BLE, HAT GPIO, and LAN, this SBC offers extensive connectivity and flexibility. Its compact size of 2.600" x 1.180" (66.04mm x 29.97mm) makes it ideal for space-constrained projects. Video outputs include Composite and HDMI, and it features a microSD storage interface and a USB 2.0 OTG port. |
Datasheet | Datasheet |
EDA/CAD Models | SC1176 Models |
Category | Expansion Site/Bus Bluetooth 4.2, BLE, HAT GPIO, LAN |
Manufacturer Raspberry Pi | RAM Capacity/Installed 512MB/512MB |
Series | Storage Interface MicroSD |
Packaging Bulk | Video Outputs Composite, HDMI |
Part Status Active | USB USB 2.0 (1) OTG |
Core Processor Broadcom BCM2710A1 Arm Cortex-A53 | Digital I/O Lines 40 |
Speed 1GHz | Operating Temperature -20°C ~ 70°C |
Number of Cores 4 | Base Product Number |
Size / Dimension 2.600" x 1.180" (66.04mm x 29.97mm) |
| Bulk: | 400 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 314,97000 Kč | 314,97 Kč |
| Unit Price without VAT: | 314,97000 Kč |
|---|---|
| Unit Price with VAT: | 381,11370 Kč |