
SC0627 | |
|---|---|
DigiKey Part Number | 2648-SC0627-ND |
Manufacturer | |
Manufacturer Product Number | SC0627 |
Description | AC/DC WALL MNT ADAPTER 5.1V 13W |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 5.1V 13 W AC/DC External Wall Mount (Class II) Adapter Fixed Blade Input |
Datasheet | Datasheet |
Category | Power (Watts) 13 W |
Manufacturer Raspberry Pi | No Load Power Consumption 75mW |
Packaging Bulk | Applications ITE (Commercial) |
Part Status Active | Efficiency 80.73% |
Region Utilized India | Operating Temperature 0°C ~ 40°C |
Form Wall Mount (Class II) | Output Connector USB Micro |
Input Type Fixed Blade | Cord Length 59" (1.50m) |
Voltage - Input 96 ~ 264 VAC | Input Connector KSC 8305 |
Voltage - Output 5.1V | Size / Dimension 1.89" L x 1.77" W x 1.06" H (48.0mm x 45.0mm x 27.0mm) |
Current - Output (Max) 2.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 167,98000 Kč | 167,98 Kč |
| Unit Price without VAT: | 167,98000 Kč |
|---|---|
| Unit Price with VAT: | 203,25580 Kč |







