1N6373RL4G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 24 385
Unit Price: 19,32000 Kč
Datasheet
9.4V Clamp Ipp Tvs Diode Through Hole Axial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N6373RL4G

DigiKey Part Number
1N6373RL4GOSTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1N6373RL4G
Description
TVS DIODE 5VWM 9.4VC AXIAL
Customer Reference
Detailed Description
9.4V Clamp Ipp Tvs Diode Through Hole Axial
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
9.4V
Mfr
Power - Peak Pulse
1500W (1.5kW)
Series
Power Line Protection
No
Packaging
Tape & Reel (TR)
Applications
General Purpose
Part Status
Obsolete
Operating Temperature
-65°C ~ 175°C (TJ)
Type
Zener
Mounting Type
Through Hole
Unidirectional Channels
1
Package / Case
DO-201AD, Axial
Voltage - Reverse Standoff (Typ)
5V
Supplier Device Package
Voltage - Breakdown (Min)
6V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5KE6.8ALittelfuse Inc.24 3851.5KE6.8ALFCT-ND19,32000 KčSimilar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types