4N35 | |
|---|---|
DigiKey Part Number | 160-1304-5-ND |
Manufacturer | |
Manufacturer Product Number | 4N35 |
Description | OPTOISO 3.55KV TRANS W/BASE 6DIP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor with Base Output 3550Vrms 1 Channel 6-DIP |
Datasheet | Datasheet |
EDA/CAD Models | 4N35 Models |
Category | Voltage - Output (Max) 30V |
Manufacturer Lite-On Inc. | Current - Output / Channel 100mA |
Series | Voltage - Forward (Vf) (Typ) 1.2V |
Packaging Tube | Current - DC Forward (If) (Max) 60 mA |
Part Status Active | Vce Saturation (Max) 300mV |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 3550Vrms | Mounting Type Through Hole |
Current Transfer Ratio (Min) 100% @ 10mA | Package / Case 6-DIP (0.300", 7.62mm) |
Rise / Fall Time (Typ) 3µs, 3µs | Supplier Device Package 6-DIP |
Input Type DC | Base Product Number |
Output Type Transistor with Base |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,24000 Kč | 9,24 Kč |
| 65 | 4,74554 Kč | 308,46 Kč |
| 130 | 4,31915 Kč | 561,49 Kč |
| 520 | 3,64154 Kč | 1 893,60 Kč |
| 1 040 | 3,37543 Kč | 3 510,45 Kč |
| 2 015 | 3,15856 Kč | 6 364,50 Kč |
| 5 005 | 2,91031 Kč | 14 566,10 Kč |
| 10 010 | 2,75399 Kč | 27 567,44 Kč |
| 25 025 | 2,58335 Kč | 64 648,33 Kč |
| Unit Price without VAT: | 9,24000 Kč |
|---|---|
| Unit Price with VAT: | 11,18040 Kč |