Green, Red 569nm Green, 621nm Red LED Indication - Discrete 2.1V Green, 2V Red 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LTST-C155GEKT

DigiKey Part Number
160-1172-2-ND - Tape & Reel (TR)
160-1172-1-ND - Cut Tape (CT)
160-1172-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LTST-C155GEKT
Description
LED GREEN/RED CLEAR CHIP SMD
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Green, Red 569nm Green, 621nm Red LED Indication - Discrete 2.1V Green, 2V Red 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
LTST-C155GEKT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Typ)
2.1V Green, 2V Red
Mfr
Current - Test
10mA Green, 10mA Red
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
130°
Part Status
Active
Mounting Type
Color
Wavelength - Dominant
Configuration
Independent
Wavelength - Peak
565nm Green, 630nm Red
Lens Color
Colorless
Package / Case
1210 (3225 Metric)
Lens Transparency
Clear
Supplier Device Package
Millicandela Rating
Size / Dimension
3.20mm L x 2.70mm W
Lens Style
Rectangle with Flat Top
Height (Max)
1.10mm
Lens Size
2.06mm x 2.70mm
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
BRPY1201W-TRStanley Electric Co78404-1078-1-ND11,55000 KčSimilar
HSMF-C157Broadcom Limited973516-3064-1-ND11,34000 KčSimilar
In-Stock: 123 288
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,62000 Kč4,62 Kč
103,21300 Kč32,13 Kč
1002,23420 Kč223,42 Kč
5001,78944 Kč894,72 Kč
1 0001,64183 Kč1 641,83 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,50801 Kč4 524,03 Kč
6 0001,40722 Kč8 443,32 Kč
9 0001,35547 Kč12 199,23 Kč
15 0001,29692 Kč19 453,80 Kč
21 0001,26206 Kč26 503,26 Kč
30 0001,22803 Kč36 840,90 Kč
Manufacturers Standard Package
Unit Price without VAT:4,62000 Kč
Unit Price with VAT:5,59020 Kč