NRF52833-QIAA-R | |
|---|---|
DigiKey Part Number | 4823-NRF52833-QIAA-RTR-ND - Tape & Reel (TR) 4823-NRF52833-QIAA-RCT-ND - Cut Tape (CT) 4823-NRF52833-QIAA-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NRF52833-QIAA-R |
Description | IC RF TXRX+MCU BLE 73QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU Bluetooth v5.3, Thread, Zigbee® 2.4GHz 73-VFQFN Dual Rows, Exposed Pad |
Datasheet | Datasheet |
Category | Memory Size 512kB Flash, 128kB RAM |
Mfr | Serial Interfaces ADC, I2S, PWM, SPI, UART, USB |
Series | GPIO 42 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 1.7V ~ 5.5V |
Part Status Active | Current - Receiving 5.96mA |
DigiKey Programmable Not Verified | Current - Transmitting 16.1mA |
Type TxRx + MCU | Operating Temperature -40°C ~ 105°C |
Protocol | Mounting Type Surface Mount |
Frequency | Package / Case 73-VFQFN Dual Rows, Exposed Pad |
Data Rate (Max) 2Mbps | Supplier Device Package 73-QFN (7x7) |
Power - Output 8dBm | Base Product Number |
Sensitivity -103dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 121,16000 Kč | 121,16 Kč |
| 10 | 104,84300 Kč | 1 048,43 Kč |
| 25 | 99,18600 Kč | 2 479,65 Kč |
| 100 | 91,41690 Kč | 9 141,69 Kč |
| 250 | 86,75952 Kč | 21 689,88 Kč |
| 500 | 83,46998 Kč | 41 734,99 Kč |
| 1 000 | 80,37173 Kč | 80 371,73 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 72,44331 Kč | 217 329,93 Kč |
| Unit Price without VAT: | 121,16000 Kč |
|---|---|
| Unit Price with VAT: | 146,60360 Kč |